Schneider Electric NSYMM32 spacial accessories mounting plate 300x200mm

MPN
NSYMM32
EAN-13
3606480183294
Order Code
06-6103
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.39
10+ £7.31
15+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric's mounting plate NSYMM32 is a steel, galvanised accessory with dimensions of 300 mm by 200 mm. It is designed for use in enclosure installations, providing a sturdy base for component support and organisation. This product is ideal for electrical and industrial setups requiring reliable support structures.
Type Mounting plate
Dim (L x W) 300 mm x 200 mm
Height 250mm
Length 300mm
Material Steel (galvanized)
Material thickness 1.8mm
Perforated false
Surface protection Galvanised
Width 200mm

Reviews

Be the first to submit a review

Trustpilot