Schneider Electric NSYECPT300 Actassi brush seal 100mm 1pc set

MPN
NSYECPT300
EAN-13
3606480170379
Order Code
06-6095
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Schneider Electric NSYECPT300 fasteners are reliable enclosure accessories designed for secure fastening. These fasteners ensure a tight and stable fit, supporting various industrial and electrical enclosures. They are typically used in settings requiring durable and dependable fastening solutions.
Type Fasteners
Material Plastic
Enclosure Width 300mm
Colour Black
Depth 100mm
Height 710mm
Model Other
RAL-number 9001
Width 300mm

Reviews

Be the first to submit a review

Trustpilot