Schneider Electric NSYDPA3 Circuit diagram pocket polystyrene A3 grey-white

MPN
NSYDPA3
EAN-13
3606485131443
Order Code
06-6087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Schneider Electric's NSYDPA3 is a document holder made of polystyrene in a grey-white (RAL 7035) finish. Measuring 35 x 476 x 285 mm, this accessory is designed for use in enclosures. Ideal for organising documents, it suits professional and industrial environments.
Type Document holder
Colour Grey
Depth 35mm
Dim (L x W x H) 35 x 476 x 285 mm
Factory colour Grey-white (RAL 7035)
Height 285mm
Length 35mm
Material Polystyrene
Model Wiring diagram pocket
RAL-number 7035
Self adhesive mounting true
Suitable for enclosure building width 476mm
Transparent false
Width 476mm

Reviews

Be the first to submit a review

Trustpilot