Schneider Electric NSYCVF300M230PF Filter Fan 300m3/h 230V IP54

Schneider Electric NSYCVF300M230PF Filter Fan 300m3/h 230V IP54

MPN
NSYCVF300M230PF
EAN-13
3606480151286
Order Code
37-3514
Country of Origin
France

Discontinued


This filter fan is part of the ClimaSys CV range of ventilation products from Schneider Electric. It is ideal for installations where the ambient temperature is lower than the desired temperature inside the enclosure, a high protection rating is required and the surrounding environment is relatively clean, allowing air to enter the enclosure.

ClimaSys is an efficient thermal-management system that extends the service life of your equipment.


  • Made from injected thermoplastic
  • Colour: Grey (RAL 7035)
  • Input voltage 230V
  • External temperature must not exceed 35°C and must be more than 5°C lower than the temperature wanted in the enclosure
  • The filters that equip the fans must be cleaned and replaced regularly
  • The ambient air must be relatively clean and overfrequent filter replacement should be avoided
  • Bear in mind pressure losses caused by the outlet element (grille with filter, ventilation louvre or simple opening) when determining the fan flow rate
  • Storage temperature -40 to +70°C
  • Rated current 0.16A @ 50Hz, 0.17A @ 60Hz
  • IP54 protection
  • Noise level 55 to 56dB
  • Air flow with standard filter 300m³/h @ 50Hz, 350m³/h @ 60Hz
  • Height 268mm
  • Width 248mm
  • Depth 116mm
  • Cut-out dimensions 223 x 223mm
  • Manufacturer's part NSYCVF300M230PF


Product includes: 1 outlet grille front, 1 axial motor, 2 protective grilles on front and rear, 1 filter front of axial motor, 1 cut-out template, 1 power cord.
Voltage 230V
Dimensions 268 x 248 x 116mm
Air Flow 300m³/h
Noise 56dBA
Air circulator true
Built as slide-in ventilator true
Colour Grey
Degree of protection (IP) IP54
Degree of protection (NEMA) 13
Depth 116mm
EMC-version false
Height 268mm
Mounting method Snap mounting
Noise emission 56dB(A)
Number of fans 1
Operating Temperature -10 to +70°C
Operating voltage AC 50 Hz 230 - 230V
Operating voltage AC 60 Hz 230 - 230V
Operating voltage DC N/A
RAL-number 7035
Rated power 36W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in false
Voltage type AC
Volume flow, freeblowing 300m³/h
Width 248mm
With filter true
With protective cover true

Trustpilot