Schneider Electric NSYCR150WU1C Resistance Heater Insulated 150W 12-24VDC

Order Code:

37-3500

Brand: Schneider Electric MPN: NSYCR150WU1C EAN-13: 3606480152344

Discontinued


This insulated resistance heater from the ClimaSys CR range from Schneider Electric is designed to prevent the formation of condensation inside an enclosure caused by high humidity or low temperature.

ClimaSys is an efficient thermal-management system that extends the service life of your equipment, electrical devices, etc.


  • High thermal efficiency
  • Humidity in the switchboard can be precisely controlled
  • Slim and compact
  • Power range 150W
  • Input voltage 12 to 24V DC
  • Extruded aluminium body with plastic cover
  • Operating position: vertical
  • Height 150mm
  • Width 60mm
  • Depth 90mm
  • CE, UL and VDE approved
  • Manufacturer's part NSYCR150WU1C

Please note: Electrical protection is needed when using this product. Heaters must be installed with a thermal controller and the enclosure air sealed.
Type Resistance heater
Dimensions 150 x 90 x 60mm
Continuous heating power at 10 °C 147W
Degree of protection (IP) IP20
Degree of protection (NEMA) 1
Depth 90mm
Height 150mm
Material Aluminium
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC 12 - 24V
Power range 150W
Power Range 150w
Rated power 147W
Voltage type DC
Width 60mm
With fan false
With room temperature controller false

Trustpilot