Schneider Electric NSYCR10WU2 Resistance Heater Aluminium 10W 110-250VAC

Order Code:

37-3498

Brand: Schneider Electric MPN: NSYCR10WU2 EAN-13: 3606480152115

Discontinued


This resistance heater from the ClimaSys CR range from Schneider Electric is designed to prevent the formation of condensation inside an enclosure caused by high humidity or low temperature.

ClimaSys is an efficient thermal-management system that extends the service life of your equipment, electrical devices, etc.


  • High thermal efficiency
  • Humidity in the switchboard can be precisely controlled
  • Slim and compact
  • Power range 10W
  • Input voltage 110 to 250V AC
  • Extruded aluminium body
  • Operating position: vertical
  • Height 130mm
  • Width 85mm
  • Depth 65mm
  • CE, UL and VDE approved
  • Manufacturer's part NSYCR10WU2

Please note: Electrical protection is needed when using this product. Heaters must be installed with a thermal controller and the enclosure air sealed.
Type Resistance heater
Dimensions 130 x 85 x 65mm
Continuous heating power at 10 °C 10W
Degree of protection (IP) IP20
Degree of protection (NEMA) 1
Depth 65mm
Height 130mm
Material Aluminium
Operating voltage AC 50 Hz 110 - 250V
Operating voltage AC 60 Hz 110 - 250V
Operating voltage DC N/A
Rated power 10W
Voltage type AC
Width 85mm
With fan false
With room temperature controller false

Trustpilot