Schneider Electric NSYCAF125T ClimaSys CA Filter Pad 5pcs 170x150mm G3

MPN
NSYCAF125T
EAN-13
3606480151675
Order Code
06-6031
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Schneider Electric NSYCAF125T filter pad, measuring 170 mm by 150 mm, is sold in packs of five. It is designed for electrical enclosure and switchboard ventilation to assist with temperature control. This product is commonly used to maintain optimal conditions in switchboards and electrical enclosures.
Type Filter pad
Ambient temperature during operating N/A
Colour Other
Degree of protection (IP) Other
Depth 8mm
Dimensions (W x H) 170 mm x 150 mm
EMC-version false
Filter class G3
Height 150mm
Material Other
Width 170mm
With filter mat true

Reviews

Be the first to submit a review

Trustpilot