Schneider Electric NSYAMFSTB Thalassa 100 x Self Tapping Screw M4 x 10

MPN
NSYAMFSTB
EAN-13
3606480166389
Order Code
32-6062
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stockAdditional quantity lead time 3 weeks

Pack of 100 self-tapping screws from Schneider Electric suitable for use with multipurpose enclosures from the Thalassa TBS and TBP series.


  • Screw length 10mm
  • Thread size M4
  • Manufacturer's part NSYAMFSTB
Colour Silver
External Features Accessory
Hardened false
Head form Rounded head
Length 10mm
Material Steel
Material quality Other
Pitch thread 0.7mm
Screwing system Other
Self boring true
Surface protection Galvanic/electrolytic zinc plated
Thread size M4
Thread Diameter 4mm
Thread moulding N/A
Thread size (metric) 4

Reviews

Be the first to submit a review

Trustpilot