Schneider Electric MTN668990 VRLA gel battery 7.2 Ah 12 V rechargeable

MPN
MTN668990
EAN-13
3606485011905
Order Code
17-5596
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £124.00 £107.84
10+ £103.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 13/10/2026

Schneider Electric MTN668990 is a VRLA gel battery designed with a capacity of 7.2 Ah at 12 V, providing a reliable and rechargeable power source suitable for a variety of applications. This non-standard battery employs valve-regulated, lead-acid technology, utilising a gel electrolyte to enhance safety and performance, making it ideal for environments where leakage and maintenance pose a challenge. The robust design and dependable energy storage capabilities ensure its adaptability for use in uninterruptible power supplies, emergency lighting systems, and telecommunications equipment. Engineers will appreciate the battery's long lifecycle and consistent discharge characteristics, which can contribute to efficient energy management in backup power configurations and renewable energy systems.
Type MTN668990
Capacity 7.2Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Ambient temperature -15 - 40°C
Application Other
Capacity 15h N/A
Capacity 20h N/A
Cold crank amps according to EN N/A
Cold crank amps according to SAE N/A
Connector N/A
Dimensions 151 x 100 x 65
Eurobat certified lifetime N/A
Fire resistance according to UL94 N/A
Front connection N/A
Height including pole 100mm
Length 151mm
Lifetime at 20 °C N/A
Model Other
Number of cycles to a depth of discharge of 100 % N/A
Number of cycles to a depth of discharge of 50 % N/A
Number of cycles to a depth of discharge of 60 % N/A
Number of cycles to a depth of discharge of 80 % N/A
Peukert constant N/A
Rechargeable Yes
Suitable for battery charger unit N/A
Suitable for telecom N/A
Suitable for UPS N/A
Suitable for various applications N/A
Weight 2.899kg
Width 65mm

Reviews

Be the first to submit a review

Trustpilot