Schneider Electric METSEPM5111 PM5110 Power Meter 15th THD CL0.5 1DO Modbus MID

MPN
METSEPM5111
EAN-13
3606480624513
Order Code
64-9678
Country of Origin
India

Discontinued


A compact, versatile 15th harmonic power meter that provides high-end energy cost and basic power network management capabilities in an affordable meter. The meter features Modbus communications, a backlit LCD display, and is capable of measuring voltage, current, frequency, power factor, energy, active and reactive power.

The meter has a 64 samples per second sampling rate and can record the min/max of instantaneous values. Measurements can be taken of 1-phase systems or 3-phase systems, between phases and between phase and neutral.


  • MID ready compliance, EN50470-1/3, Annex B and Annex D Class C
  • Flush mounting
  • Universal supply voltage
  • 128 x 128 pixel display
  • High accuracy Class 0.5S
  • H x W x D 96 x 96 x 72mm
  • IEC, EN, UL Standards
Type Power meter
Accuracy class active energy according to IEC 62053-22 0.5S
Accuracy class reactive energy according to IEC 62053-23 Other
Ampere meter true
Apparent power true
Calibrated false
Connectable conductor cross section solid-core 0.82 - 3.31mm²
Degree of protection (IP), front side Other
Depth 89mm
Display LCD
Display resolution (horizontal) 128px
Display resolution (vertical) 128px
Effective power measurement device true
Frequency meter true
Harmonics measurement true
Height 101.2mm
Max. current (Imax) 20A
Measured value memory false
Measurement type load profile true
Measuring range for frequency 47 - 63Hz
Model Measurement transformer
Mounting method Front mounting
Nominal current (In) 5A
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of current measurement inputs 6
Number of Digital Inputs 0
Number of Digital Outputs 1
Number of Ethernet connections 0
Number of voltage measurement inputs 4
Pole type Three conductor/four conductor
Power Factor true
Pulse counter false
Pulse output Optical
Reactive power meter true
Remote display false
Sampling frequency 6400Hz
Step angle (cos phi) true
Suitable for RJ plug false
Supply voltage AC 50 Hz 100 - 415V
Supply voltage AC 60 Hz 100 - 415V
Supply voltage DC 125 - 250V
Supporting protocol for IEC 61850 Ethernet false
Supporting protocol for Modbus true
Supporting protocol for OPC UA PubSub false
Supporting protocol for other bus systems true
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET IO false
Voltage type (supply voltage) AC/DC
Voltmeter true
Web server with HTTPS transfer protocol false
Width 112mm
With audit logging (audit log) false
With communication interface KNX false
With communication interface RS-485 true
With firmware signature false
With logging of security events (security event log) true
With Role Based Access Control (RBAC) false
With rotational speed meter false
Wth communication interface M-Bus false

Trustpilot