A compact, versatile 15th harmonic power meter that provides high-end energy cost and basic power network management capabilities in an affordable meter. The meter features a backlit LCD display and is capable of measuring voltage, current, frequency, power factor, energy, active and reactive power.
The meter has a 64 samples per second sampling rate and can record the min/max of instantaneous values. Measurements can be taken of 1-phase systems or 3-phase systems, between phases and between phase and neutral.
- Flush mounting
- Universal supply voltage
- 128 x 128 pixel display
- High accuracy Class 0.5S
- H x W x D 96 x 96 x 72mm
- IEC, EN, UL Standards
| Type |
Power meter |
| Accuracy class active energy according to IEC 62053-22 |
0.5S |
| Accuracy class reactive energy according to IEC 62053-23 |
Other |
| Ampere meter |
true |
| Apparent power |
true |
| Calibrated |
false |
| Connectable conductor cross section solid-core |
0.82 - 3.31mm² |
| Degree of protection (IP), front side |
Other |
| Depth |
89mm |
| Display |
LCD |
| Display resolution (horizontal) |
128px |
| Display resolution (vertical) |
128px |
| Effective power measurement device |
true |
| Frequency meter |
true |
| Harmonics measurement |
true |
| Height |
101.2mm |
| Max. current (Imax) |
20A |
| Measured value memory |
false |
| Measurement type load profile |
true |
| Measuring range for frequency |
47 - 63Hz |
| Model |
Measurement transformer |
| Mounting method |
Front mounting |
| Nominal current (In) |
5A |
| Number of Analogue Inputs |
0 |
| Number of Analogue Outputs |
0 |
| Number of current measurement inputs |
6 |
| Number of Digital Inputs |
0 |
| Number of Digital Outputs |
1 |
| Number of Ethernet connections |
0 |
| Number of voltage measurement inputs |
4 |
| Pole type |
Three conductor/four conductor |
| Power Factor |
true |
| Pulse counter |
false |
| Pulse output |
Optical |
| Reactive power meter |
true |
| Remote display |
false |
| Sampling frequency |
6400Hz |
| Step angle (cos phi) |
true |
| Suitable for RJ plug |
false |
| Supply voltage AC 50 Hz |
100 - 415V |
| Supply voltage AC 60 Hz |
100 - 415V |
| Supply voltage DC |
125 - 250V |
| Supporting protocol for IEC 61850 Ethernet |
false |
| Supporting protocol for Modbus |
true |
| Supporting protocol for OPC UA PubSub |
false |
| Supporting protocol for other bus systems |
true |
| Supporting protocol for PROFIBUS |
false |
| Supporting protocol for PROFINET IO |
false |
| Voltage type (supply voltage) |
AC/DC |
| Voltmeter |
true |
| Web server with HTTPS transfer protocol |
false |
| Width |
112mm |
| With audit logging (audit log) |
false |
| With communication interface KNX |
false |
| With communication interface RS-485 |
false |
| With firmware signature |
false |
| With logging of security events (security event log) |
true |
| With Role Based Access Control (RBAC) |
false |
| With rotational speed meter |
false |
| Wth communication interface M-Bus |
false |