Schneider Electric LVS08963 Distribution board accessory self-adhesive

MPN
LVS08963
EAN-13
3606481869661
Order Code
06-6011
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Schneider Electric offers the LVS08963 distribution board accessory, designed to enhance electrical distribution systems. This versatile component is ideal for improving efficiency and safety in residential or commercial electrical installations. Typically used to organise and protect electrical circuits, it is suitable for various electrical board applications.
Type Distribution board accessories
Colour Other
Depth 25mm
Height 230mm
Material Plastic
Model Wiring diagram holder
RAL-number 9001
Self adhesive mounting TRUE
Suitable for enclosure building width 650mm
Transparent TRUE
Width 250mm

Reviews

Be the first to submit a review

Trustpilot