Schneider Electric LP1K0610BD3 TeSys Contactor 3-pole 6 A 24 V DC coil

Image Representative of Range

Schneider Electric LP1K0610BD3 TeSys Contactor 3-pole 6 A 24 V DC coil

MPN
LP1K0610BD3
EAN-13
3389110494532
Order Code
06-5955
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Schneider Electric LP1K0610BD3 contactor is a compact electrical component designed for controlling circuits up to 6A. It is typically used in motor control applications and automation systems. Schneider Electric ensures durability and reliability in various industrial environments.
Type Contactor
Coil Voltage 24 DC
Connection Screw terminal
Contact Type 1 maker
Depth 57mm
Height 58mm
IP Rating IP2X
Maximum Temperature +50°C
Min. temperature -25°C
Mounting Style Screw terminal
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of CO contacts 3
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Product colour Multicolour
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V 6A
Rated operation current Ie at AC-4, 400 V 4A
Rated operation power at AC-3, 400 V 2.2kW
Rated operation power at AC-4, 400 V 1.5kW
Rated operation power NEMA N/A
Suitable for distribution board false
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot