Schneider Electric LC1D258E7 electrical Contactor 1pc 3-pole 120V coil.

MPN
LC1D258E7
EAN-13
3389110250374
Order Code
06-5907
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £123.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Schneider Electric LC1D258E7 is an electrical contactor designed for efficient control of electric motors. It features a robust and reliable construction suitable for industrial automation applications. Typical uses include motor switching and control in machinery and production environments.
Type Electrical contactor
Coil Voltage 48V AC
Depth 99mm
Height 91mm
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 2
Number of normally open contacts as main contact 2
Number of Poles 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 48 - 48V
Rated control supply voltage AC 60 Hz 48 - 48V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V N/A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V N/A
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot