Schneider Electric LC1D18BD Contactor 1 Maker 1 Breaker 1pc

MPN
LC1D18BD
EAN-13
3389110354775
Order Code
06-5899
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £111.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Schneider Electric LC1D18BD is an electrical contactor designed for efficient operation in control circuits. It features a single maker and breaker, ensuring reliable performance for controlling large electrical loads. This contactor is typically used in industrial automation systems and can help manage motors and other heavy-duty electrical applications.
Type Contactor
Coil Voltage 24V DC
Connection Screw terminal
Depth 95mm
Dimensions (W x H x D) 45 x 77 x 95 mm
Height 77mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -5°C
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 32A
Rated operation current Ie at AC-3, 400 V 18A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot