Schneider Electric LC1D12P7 Contactor 1 maker 1 breaker

MPN
LC1D12P7
EAN-13
3389110349306
Order Code
06-5893
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £50.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Schneider Electric's LC1D12P7 contactor is designed for industrial applications, featuring one maker and one breaker. This electrical contactor is ideal for controlling motors and managing electrical circuits. It is robust and reliable, suitable for a wide range of electrical installations.
Type Contactor
Coil Voltage 230V AC
Connection Screw terminal
Contact Current Rating 12A
Depth 86mm
Dimensions (W x H x D) 45 x 77 x 86 mm
Height 77mm
IP Rating IP20
Maximum Temperature +50°C
Min. temperature -25°C
Mounting Style DIN rail
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 25A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot