Schneider Electric LC1D09ABL Tess Electrical contactor 1 pc white plastic

MPN
LC1D09ABL
EAN-13
3606487538493
Order Code
17-5581
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £43.12 £43.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric's LC1D09ABL is a robust electrical contactor designed for a variety of industrial and commercial applications. This model is equipped with circular contacts, ensuring reliable current flow and long-lasting performance in both control and power circuits. With a high tolerance for operation in demanding environments, the LC1D09ABL is suitable for use in motor control centres, automation systems, and other electrical panel assemblies. This unit supports efficient and safe management of electrical loads, making it an integral component for engineers seeking dependable solutions in complex electrical systems.
Type LC1D09ABL
Connection Snap-in
Content 1
Depth 95mm
Dimensions (W x H x D) 45 x 107 x 95 mm
Height 107mm
IP Rating IP20
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Product Type Electrical contactor
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24-24V
Rated operation current Ie at AC-1, 400 V 25A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board FALSE
Type of electrical connection of main circuit Other
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot