Schneider Electric LADN22A Auxiliary switch module 1 pc Grey Plastic

MPN
LADN22A
EAN-13
3606487541752
Order Code
17-5579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 214 availableBack-order availability date - 08/10/2026

Schneider Electric LADN22A is an auxiliary switch module designed with circular contacts to ensure reliable electrical connectivity. This component is known for its robust design and compatibility with a variety of electrical control systems. Typically used in conjunction with motor starters and contactors, the LADN22A module facilitates additional control capabilities by integrating seamlessly into control circuits. Engineers frequently utilise this module in industrial automation and machinery applications where precise control and monitoring are essential. Its dependable performance and ease of integration make it a reliable choice for enhancing functionality in complex electrical systems.
Type LADN22A
Colour Multicolour
Connection Snap-in
Content 1
Depth 42mm
Dimensions (W x H x D) 44 x 48 x 42 mm
Height 48mm
IP Rating IP20
Lamp holder N/A
Model Top mounting
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Product Type Auxiliary switch module
Rated operation current Ie at AC-15, 230 V 10A
Type of electric connection Other
Width 44mm

Reviews

Be the first to submit a review

Trustpilot