Schneider Electric LADN20A Auxiliary switch module 1 pc Contactors

MPN
LADN20A
EAN-13
3606487541721
Order Code
17-5578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 125 availableBack-order availability date - 08/10/2026

Schneider Electric LADN20A is a reliable auxiliary switch module designed with circular contacts for efficient and secure electrical connections. This auxiliary switch module operates as an integral component within control circuits, providing additional flexibility and functionality when used with contactors or relays. It is particularly suited for industrial automation systems, allowing engineers to add auxiliary contacts to handle control signalling and feedback tasks. The module's robust construction ensures durability and high performance in demanding environments, making it an essential part of the operational reliability of electrical equipment and machinery.
Type LADN20A
Colour Multicolour
Connection Snap-in
Content 1
Depth 42mm
Dimensions (W x H x D) 26 x 48 x 42 mm
Height 48mm
IP Rating IP20
Lamp holder N/A
Model Top mounting
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Product Type Auxiliary switch module
Rated operation current Ie at AC-15, 230 V 10A
Type of electric connection Other
Width 26mm

Reviews

Be the first to submit a review

Trustpilot