Schneider Electric LADN02A Auxiliary switch module For contactors 1 piece

MPN
LADN02A
EAN-13
3606487541707
Order Code
17-5577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 113 availableBack-order availability date - 08/10/2026

Schneider Electric LADN02A is a reliably engineered auxiliary switch module incorporating circular contacts, designed for integration with various industrial applications. This robust module enhances control versatility with its durable design, ensuring long-lasting performance in demanding electrical environments. Commonly utilised in electrical panels and automation systems, the LADN02A supports efficient signal and control operations in an array of machinery and equipment. Its compatibility with a wide range of devices makes it a valuable component for engineers seeking to optimise operational efficiency and reliability in electromechanical systems.
Type LADN02A
Colour Multicolour
Connection Snap-in
Content 1
Depth 42mm
Dimensions (W x H x D) 44 x 48 x 42 mm
Height 48mm
IP Rating IP20
Lamp holder N/A
Model Top mounting
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Number of fault-signal switches 0
Product Type Auxiliary switch module
Rated operation current Ie at AC-15, 230 V 10A
Type of electric connection Other
Width 44mm

Reviews

Be the first to submit a review

Trustpilot