Schneider Electric LAD8N11 Switch module 1 maker 1 breaker 1pc.

MPN
LAD8N11
EAN-13
3389110384673
Order Code
06-5861
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.41
10+ £16.21
15+ £15.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Schneider Electric LAD8N11 auxiliary switch module is designed for use with contactors, enhancing their functionality by adding auxiliary contacts. This module, ideal for electric control systems, includes one maker and one breaker. Applications include industrial automation and motor control circuits, providing reliable operation in complex electrical setups.
Type Auxiliary switch module
Connection Screw terminal
Depth 35mm
IP Rating IP2X
Lamp holder N/A
Maximum Temperature +50°C
Min. temperature -25°C
Model Clip-on
Mounting method Side mounting
Mounting Style Site
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 10A
Terminals Screw terminal
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot