Schneider Electric LAD4RCU Contactor RC circuit 1 piece

MPN
LAD4RCU
EAN-13
3389110385458
Order Code
06-5859
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.14 £15.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Schneider Electric's LAD4RCU Contactor RC circuit is designed for use in electrical contactors to improve performance and longevity. This device helps suppress voltage spikes, ensuring smooth operation in various electrical applications. It is typically used in industrial settings to support machinery and automation systems.
Type Contactor RC circuit
Connection Screw terminal
Depth 35mm
Function RC-element
IP Rating IP2X
Maximum Temperature +55°C
Min. temperature -25°C
Mounting Style Screw terminal
Operating voltage AC 50 Hz 110 - 250V
Operating voltage AC 60 Hz 110 - 250V
Operating voltage DC N/A
Terminals Screw terminal
Voltage type (operating voltage) AC
Weight 0
With LED indication false

Reviews

Be the first to submit a review

Trustpilot