Schneider Electric LA4KA1U Contactor RC circuit 1 piece

MPN
LA4KA1U
EAN-13
3389110230093
Order Code
06-5851
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Schneider Electric LA4KA1U Contactor RC circuit is designed for use with electrical contactors to improve switching performance by reducing voltage spikes. It is a single-phase unit that helps prolong the lifespan of contactor coils. This part is typically used in industrial and commercial electrical systems to enhance efficiency and reliability.
Type Contactor RC circuit
Connection Screw terminal
Depth 22mm
Dimensions (W x H x D) 6 x 25 x 22 mm
Function RC-element
Height 25mm
IP Rating IP2X
Maximum Temperature +50°C
Min. temperature -25°C
Mounting Style Front
Operating voltage AC 50 Hz 110 - 250V
Operating voltage AC 60 Hz 110 - 250V
Operating voltage DC 110 - 250V
Terminals Screw terminal
Voltage type (operating voltage) AC/DC
Weight 0
Width 6mm
With LED indication true

Reviews

Be the first to submit a review

Trustpilot