Schneider Electric LA1KN31 Switch module 3 makers 1 breaker 1pc

MPN
LA1KN31
EAN-13
3389110500097
Order Code
06-5849
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.75
15+ £17.55
25+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Schneider Electric manufactures the LA1KN31 Auxiliary Switch Module, featuring three makers and one breaker for enhanced control. This module is typically used in electrical contactors to facilitate efficient operation of auxiliary circuits. Ideal for automation and control applications, it offers reliability and versatility in industrial environments.
Type Auxiliary switch module
Connection Screw terminal
Depth 35mm
IP Rating IP2X
Lamp holder N/A
Maximum Temperature +50°C
Min. temperature -25°C
Model Clip-on
Mounting method Front fastening
Mounting Style DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 3
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 10A
Terminals Screw terminal
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot