Schneider Electric LA1KN11 TeSys Auxiliary Switch module 1NC/1NO 1pc

MPN
LA1KN11
EAN-13
3389110500059
Order Code
06-5847
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.43
15+ £8.78
25+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Schneider Electric's LA1KN11 Auxiliary Switch Module is designed for integration with electrical contactors. It features one maker and one breaker, enhancing the flexibility and control of electrical systems. Typical applications include automation systems and industrial machinery where reliable auxiliary switching is required.
Type Auxiliary switch module
Coil Voltage 24V DC
Connection Screw terminal
Depth 35mm
IP Rating IP2X
Lamp holder N/A
Maximum Temperature +50°C
Min. temperature -25°C
Model Clip-on
Mounting method Front fastening
Mounting Style Screw terminal
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 10A
Terminals Screw terminal
Type of electric connection Screw connection

Reviews

Be the first to submit a review

Trustpilot