Schneider Electric ISM71071 Cable sleeve 10 pcs durable and flexible

MPN
ISM71071
EAN-13
3303432363819
Order Code
06-5843
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Schneider Electric's ISM71071 cable sleeve set includes 10 durable grommets designed for efficient cable management and protection. These sleeves help prevent wear and maintain organisation in both residential and commercial wiring installations. Ideal for routing and safeguarding cables in electrical panels and infrastructure.
Type Cable sleeve
Colour Grey
Angle model false
Bore Diameter 23mm
Cable Entry Round
Degree of protection (IP) IP55
Diameter 23mm
Fire resistant false
For wall thickness 1.8 - 1.8mm
Gastight false
Halogen free FALSE
IP Rating IP55
Length 13m
Material Rubber
Material quality Other
Model Closed
Number of cables 1 - 1
Shrink technique false
Suitable for cable diameter 4 - 20mm
Suitable for cable gland true
Surface protection Untreated
Thread size (metric) N/A
Thread size PG N/A
Total Length 13mm
Watertight true
With strain relief false
Working temperature N/A

Reviews

Be the first to submit a review

Trustpilot