Schneider Electric IMT46064 Cable tie 150x3.6mm 100pcs clear PA 6.6

Order Code:

06-5835

Brand: Schneider Electric MPN: IMT46064 EAN-13: 3606480554308

Discontinued


Schneider Electric's IMT46064 cable ties come in a pack of 100, ideal for efficient cable bundling and management. These durable ties ensure secure fastening in various electrical and organisational applications. They are suitable for both residential and commercial settings, offering versatility and reliability.
Length 150mm
Width 3.6mm
Material Polyamide
Type Cable Ties
Halogen free TRUE
Max. bundle diameter 36mm

Trustpilot