Schneider Electric IMT23214 digital clamp meter compact auto-range 600V

MPN
IMT23214
EAN-13
3606489486259
Order Code
06-5829
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

Schneider Electric's IMT23214 is a versatile clamp meter designed as a multi-purpose tester capable of measuring voltage, current, and frequency. Its digital readout provides precise and convenient readings, making it a reliable tool for professionals in electrical diagnostics and troubleshooting. Common applications include evaluating electrical systems, ensuring correct voltage levels, and testing circuit functionality.
Type Clamp meter
Maximum AC Current Measurement 600A
A AC reading range (min.) 2A
Automatic circuit breaker false
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibrated to Manufacturer's standards (no certificate)
Calibration according to ISO/IEC 17025 false
Calibration certificate according to DAkkS false
Capacitance Measurement false
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified false
Continuity test true
Current reading AC
Current supply N/A
Data hold true
Degree of protection (IP) N/A
Dimensions (L x W x H) 36 x 76 x 190 mm
Duty cycle measurements false
Explosion-tested version false
Frequency measurement false
Harmonics analysis/power quality false
Height 190mm
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface false
IR interface false
Isolation resistance measuring range N/A
Length 36mm
Lowest resolution temperature N/A
Lowest resolution, AC current Other
Lowest resolution, AC voltage Other
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance N/A
Lowest resolution, DC current N/A
Lowest resolution, DC voltage Other
Lowest resolution, frequency N/A
Lowest resolution, resistance Other
Max. capacitance measuring range N/A
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 600A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC N/A
Max. frequency measuring range N/A
Max. resistance measuring range 20MOhm
Max. temperature measuring range N/A
Max. value storage false
Max. voltage measuring circuit category N/A
Max. voltage measuring range AC 600V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 600V
Maximum DC Current Measurement 600V
Measured value memory false
Measurement principle N/A
Measuring circuit category CAT III
Measuring range selection Automatic
Milliohm measurement with 4 wire technique (Kelvin connection) N/A
Min. value storage false
Multiple display N/A
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory false
Power and energy measurement false
Relative measurement accuracy N/A
Relative value measurement false
Resistance test/diode test false
Rotational speed measuring false
Scaling bar graph linear N/A
Scaling bar graph logarithmic N/A
Temperature measurement N/A
Temperature measurement RTD false
Temperature measurement TC false
True RMS measurement false
V AC reading range (min.) 2V
Voltage metering AC/DC
Voltage reading range DC (min.) 200mV
Weight 160g
Width 76mm
With conductivity measurement false
With decibel measurement (dB) false
With display backlight false

Reviews

Be the first to submit a review

Trustpilot