Schneider Electric IMT23207 handheld IR thermometer -20 to +520 °C

MPN
IMT23207
EAN-13
3606489486204
Order Code
06-5825
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £50.60 £50.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Schneider Electric IMT23207 is an infrared thermometer designed for non-contact temperature measurement, covering a range from -20 to +520 °C. This pistol grip device is ideal for detecting temperature variations in electrical installations and heating, ventilation, and air conditioning systems. Its user-friendly design ensures accurate readings for maintenance and troubleshooting tasks.
Type IR thermometer
Current Not Applicable
Depth 50mm
Dimensions (W x H x D) 85 x 180 x 50 mm
Height 180mm
Indication Digital
Infrared measurement true
Interface false
Maximum Temperature +520°C
Measured value memory false
Measurement of differential temperature true
Measurement of material humidity false
Measurement of relative air humidity false
Measuring Range -20 - 520°C
Min. temperature -20°C
Mounting Not Applicable
Multiple display false
Output Type Not Applicable
Power Supply 9 V battery (1x)
Power supply (details) 9V
Separate sensor false
Thermal element RTD N/A
Thermal element type B N/A
Thermal element type E N/A
Thermal element type J N/A
Thermal element type K N/A
Thermal element type N N/A
Thermal element type R N/A
Thermal element type S N/A
Thermal element type T N/A
Weight 150g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot