Schneider Electric HMISTU655 Magelis add-on module for automation tasks

MPN
HMISTU655
EAN-13
3606489909482
Order Code
06-5819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £632.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Schneider Electric's HMISTU655 PLC add-on module is designed to enhance programmable logic controllers with expanded functionality. This module features capabilities ideal for industrial automation and process control. It is commonly used in applications requiring reliable performance and seamless integration with existing systems.
Type PLC add-on module
Supply voltage DC 24 - 24V
Additional software components, loadable N/A
Built-in depth N/A
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Colour display true
Degree of protection (IP), front side IP67
Degree of protection (NEMA), front side N/A
Height of the front N/A
IO link master N/A
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of buttons with LED N/A
Number of colours of the display N/A
Number of function buttons, programmable N/A
Number of grey-scales/blue-scales of display N/A
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other N/A
Number of HW-interfaces parallel N/A
Number of HW-interfaces RS-232 1
Number of HW-interfaces RS-422 1
Number of HW-interfaces RS-485 N/A
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 2
Number of HW-interfaces wireless N/A
Number of interfaces PROFINET N/A
Number of online languages N/A
Number of password levels N/A
Number of pixels, horizontal N/A
Number of pixels, vertical N/A
Number of system buttons N/A
Operating Temperature N/A
Power Consumption N/A
Process default value (input) possible N/A
Process value representation (output) possible N/A
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Screen diagonal N/A
Suitable for rail mounting N/A
Suitable for safety functions N/A
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work N/A
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety N/A
Supporting protocol for EtherCAT N/A
Supporting protocol for EtherNet/IP true
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS N/A
Supporting protocol for INTERBUS-Safety N/A
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems N/A
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO N/A
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP N/A
Touch technology N/A
Type of display TFT
Usable project memory/user memory N/A
Voltage type (supply voltage) DC
Wall mounting/direct mounting N/A
Width of the front N/A
With alpha numeric keyboard N/A
With message indication N/A
With message system (incl. buffer and confirmation) N/A
With numeric keyboard N/A
With printer output N/A
With recipes N/A
With SW interfaces N/A

Reviews

Be the first to submit a review

Trustpilot