Schneider Electric HMISCU6B5 PLC add-on module for versatile control

MPN
HMISCU6B5
EAN-13
3595864175560
Order Code
06-5785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £954.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Schneider Electric's HMISCU6B5 is a PLC add-on module designed for easy integration into automation systems. It features robust programmability, making it suitable for industrial and commercial applications requiring flexible control. Typically, it is used in automating machinery processes to enhance operational efficiency and reliability.
Type PLC add-on module
Supply voltage DC 24 - 24V
Additional software components, loadable true
Built-in depth 74.95mm
Certified for UL hazardous location class I false
Certified for UL hazardous location class II false
Certified for UL hazardous location class III false
Certified for UL hazardous location division 1 false
Certified for UL hazardous location division 2 false
Certified for UL hazardous location group A (acetylene) false
Certified for UL hazardous location group B (hydrogen) false
Certified for UL hazardous location group C (ethylene) false
Certified for UL hazardous location group D (propane) false
Certified for UL hazardous location group E (metal dusts) false
Certified for UL hazardous location group F (carbonaceous dusts) false
Certified for UL hazardous location group G (non-conductive dusts) false
Colour display true
Degree of protection (IP), front side IP65/IP67
Degree of protection (NEMA), front side 4X
Height of the front 102mm
IO link master true
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of buttons with LED 0
Number of colours of the display 65536
Number of function buttons, programmable 0
Number of grey-scales/blue-scales of display 0
Number of HW-interfaces industrial Ethernet 1
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 1
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 2
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 0
Number of online languages 4
Number of password levels 0
Number of pixels, horizontal 320
Number of pixels, vertical 240
Number of system buttons 0
Operating Temperature -20 - 60°C
Power Consumption 15W
Process default value (input) possible true
Process value representation (output) possible true
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Screen diagonal 3.5in
Screen size diagonal (inches) 1.0in
Suitable for rail mounting true
Suitable for safety functions false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN true
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT false
Supporting protocol for EtherNet/IP true
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP true
Touch technology Resistive touch
Type of display LCD
Usable project memory/user memory 128kByte
Voltage type (supply voltage) AC/DC
Wall mounting/direct mounting true
Width of the front 128mm
With alpha numeric keyboard false
With message indication true
With message system (incl. buffer and confirmation) false
With numeric keyboard false
With printer output false
With recipes false
With SW interfaces true

Reviews

Be the first to submit a review

Trustpilot