Schneider Electric GVAU225 Undervoltage Release 1pc High Protection

MPN
GVAU225
EAN-13
3389110345995
Order Code
06-5779
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.23
15+ £33.96
25+ £33.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric's GVAU225 undervoltage release is designed to enhance safety by ensuring circuit breakers trip in low voltage conditions. It is typically used in industrial and commercial settings to prevent damage and ensure equipment protection. This component is vital in maintaining operational safety and reliability in electrical systems.
Type Undervoltage release
Delayed false
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 220 - 240V
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Suitable for motor safety switch false
Suitable for off-load switch false
Suitable for overload relay false
Suitable for power circuit breaker true
Type of electric connection Screw connection
Voltage type for actuating AC
Weight 0.12

Reviews

Be the first to submit a review

Trustpilot