Schneider Electric GVAE11A Auxiliary switch module Contactor 1 pc Contactors

MPN
GVAE11A
EAN-13
3606487541936
Order Code
17-5575
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 297 availableBack-order availability date - 08/10/2026

Schneider Electric GVAE11A is an auxiliary switch module featuring circular contacts, designed for integration with motor circuit breakers and motor starters. This robust module enhances the functionality of control systems by providing reliable signalling for circuit status, making it an essential component in automated processes. Engineered for precision, the GVAE11A ensures accurate feedback and control in industrial applications such as conveyor systems and machinery operation. Its design prioritises durability and seamless integration, allowing for straightforward installation within existing electrical infrastructures.
Type GVAE11A
Colour Multicolour
Connection Snap-in
Content 1
Lamp holder N/A
Model Integrable
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of fault-signal switches 0
Product Type Auxiliary switch module
Rated operation current Ie at AC-15, 230 V 0.5A
Type of electric connection Other

Reviews

Be the first to submit a review

Trustpilot