Schneider Electric GV2ME21A Overload relay Circuit Breakers

MPN
GV2ME21A
EAN-13
3606487541905
Order Code
17-5572
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £120.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 30/10/2026

Schneider Electric's GV2ME21A, an overload relay circuit breaker, is designed to protect electrical motors from overload conditions by interrupting current flow when necessary. This compact and robust device integrates seamlessly with electrical contactors, enhancing the safety and reliability of motor control systems. Engineered for versatility, the GV2ME21A is suitable for use in industrial applications where maintaining motor performance and safeguarding against electrical faults are critical. Typically utilised in machinery, pumps, and conveyors, this circuit breaker ensures efficient operation within electrical panels, supporting both maintenance efficiency and operational uptime. With its precise engineering, it provides dependable motor overload protection in diverse and challenging environments.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 9kW
IP Rating IP20
Adjustment range undelayed short-circuit release 327-327A
Colour Multicolour
Connection Snap-in
Content 1
Degree of protection (IP) IP20
Depth 78.5mm
Device construction Complete device in housing
Dimensions (W x H x D) 45 x 101 x 78.5 mm
Height 101mm
IP Protection IP20
No. of pins 3-pin
Overload release current setting 17-23A
Phase failure sensitive TRUE
Power loss 2.5W
Rated operating voltage 230-690V
Rated operation power at AC-3, 230 V 5.5kW
Rated permanent current Iu 23A
Rated short-circuit breaking capacity Icu at 400 V, AC 15kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Other
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot