Schneider Electric GV2ME05A GV2ME Overload relay 0.63-1A Circuit Breakers

MPN
GV2ME05A
EAN-13
3606487541820
Order Code
17-5564
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £87.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 131 availableBack-order availability date - 30/10/2026

Schneider Electric GV2ME05A is an overload relay designed for precise and reliable protection of electrical equipment against overcurrents. With an adjustable amperage range of 0.63 to 1 A, this device is ideal for safeguarding motors by integrating seamlessly into contactor assemblies to prevent overheating and potential damage. Typically employed in industrial and commercial environments, the GV2ME05A is suitable for applications requiring precise current regulation, such as conveyor systems, pumps, and various automated machinery. As part of Schneider Electric’s comprehensive line of circuit breakers, this overload relay ensures enhanced durability and operational safety, contributing to improved lifecycle management of electric motors and associated systems.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.25kW
IP Rating IP20
Adjustment range (amperage) 0.63 - 1 A
Adjustment range undelayed short-circuit release 13-13A
Amperage adjustment range (max.) 1A
Amperage adjustment range (min.) 0.63mA
Colour Multicolour
Connection Snap-in
Content 1
Degree of protection (IP) IP20
Depth 78.5mm
Device construction Complete device in housing
Dimensions (W x H x D) 45 x 101 x 78.5 mm
Height 101mm
IP Protection IP20
No. of pins 3-pin
Overload release current setting 0.63-1A
Phase failure sensitive TRUE
Power loss 2.5W
Rated operating voltage 230-690V
Rated operation power at AC-3, 230 V 0.12kW
Rated permanent current Iu 1A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Other
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot