Schneider Electric GV2ME05 Overload relay 1pc reliable protection

Image Representative of Range

Schneider Electric GV2ME05 Overload relay 1pc reliable protection

MPN
GV2ME05
EAN-13
3389110343038
Order Code
06-5759
Country of Origin
France
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £75.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Schneider Electric produces the GV2ME05 overload relay, designed for protection against electrical overloads. It features reliable dual-functionality, working as both a switch and a safety device for motor applications. Typically, it is used in industrial settings to safeguard machinery and ensure electrical safety.
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 400 V 0.25kW
IP Rating IP20
Adjustment range undelayed short-circuit release 13 - 13A
Colour Multicolour
Connection Screws
Degree of protection (IP) IP20
Depth 78.2mm
Device construction Complete device in housing
Height 89mm
Number of pins 3
Overload release current setting 0.63 - 1A
Phase failure sensitive true
Power loss 2.5W
Rated operating voltage 230 - 690V
Rated operation power at AC-3, 230 V 0.12kW
Rated permanent current Iu 1A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Screw connection
Width 44.5mm
With integrated auxiliary switch false
With integrated under voltage release false
With thermal overload protection true

Reviews

Be the first to submit a review

Trustpilot