Schneider Electric GV2ME02A Overload relay Circuit Breakers

MPN
GV2ME02A
EAN-13
3606487541790
Order Code
17-5561
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £90.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Schneider Electric GV2ME02A is an overload relay intended for use in protecting and controlling electric motors. As part of the GV2 series, this device provides reliable motor protection in coordination with electrical contactors, effectively safeguarding against overload conditions. The GV2ME02A features adjustable thermal overload settings, allowing for precise adaptation to differing motor demands. Applications of this relay typically include industrial environments where motors require efficient protection, such as in manufacturing lines, machine tools, and HVAC systems. It integrates seamlessly with auxiliary contactors to offer enhanced control and protection for diverse electrical systems.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.06kW
IP Rating IP20
Adjustment range undelayed short-circuit release 2.4-2.4A
Colour Multicolour
Connection Snap-in
Content 1
Degree of protection (IP) IP20
Depth 78.5mm
Device construction Complete device in housing
Dimensions (W x H x D) 45 x 101 x 78.5 mm
Height 101mm
IP Protection IP20
No. of pins 3-pin
Overload release current setting 0.16-0.25A
Phase failure sensitive TRUE
Power loss 2.5W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 0.037kW
Rated permanent current Iu 0.25A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Thermomagnetic
Type of control element Push button
Type of electrical connection of main circuit Other
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot