Schneider Electric EPH6870121D Asfora dimmer rotary LED white IP20 230V

MPN
EPH6870121D
EAN-13
3606486875902
Order Code
06-5743
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £58.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Schneider Electric EPH6870121D is part of the Asfora switch product range, featuring a white (RAL 9003) dimmer. It is designed for easy integration into residential and commercial lighting systems, ensuring efficient light management. This dimmer offers a sleek design and reliable performance for everyday use.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, rotary dimmer LED, 230V, 0-370W Asfora white, EPH6870121D
Nominal Voltage 250V AC
Switch type function Dimmer
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot