Schneider Electric EPH5810221D Asfora 2-fold vertical frame white flush-mount

MPN
EPH5810221D
EAN-13
3606486875865
Order Code
06-5739
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,134 in stock

Schneider Electric's Bracket Asfora White, part of the Switch product range, features the EPH5810221D model with a classic RAL 9003 white finish. This bracket is designed for secure installation of electrical switches and sockets, providing both durability and aesthetic appeal. Ideal for residential and commercial applications, it ensures seamless integration with interior decor.
Type Switch product range
Size Double
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, 2-gang frame vertical, white, Asfora, EPH5810221D
Switch type function Bracket
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot