Schneider Electric EPH5800121D Asfora bracket 1-fold frame white IP20

MPN
EPH5800121D
EAN-13
3606486875827
Order Code
06-5731
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,823 in stock

The Schneider Electric EPH5800121D is a white bracket with a colour code of RAL 9003, part of the Asfora switch product range. It is designed to complement electrical switch installations with a sleek and stylish appearance. This component is typically used in residential and commercial settings to provide secure mounting for switches.
Type Switch product range
Size Single
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, 1-way frame, white, Asfora, EPH5800121D
Switch type function Bracket
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot