Schneider Electric EPH4870121D Asfora RJ45 socket CAT 6 white IDC

MPN
EPH4870121D
EAN-13
3606486875797
Order Code
06-5727
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £20.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 150 in stock

The Schneider Electric Asfora RJ45 box in white (RAL 9003) is part of the EPH4870121D switch product range. It is designed for seamless integration in residential and commercial settings, ensuring reliable network connections. Ideal for organising cable connections, this product enhances the functionality of any interior space.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, RJ45 cat 6e UTP 2-fold ICD UP, white, Asfora, EPH4870121D
Nominal Current 10A
Nominal Voltage 250V AC
Switch type function RJ45 box
Type series Asfora

Reviews

Be the first to submit a review

Trustpilot