Schneider Electric EPH4770121D Asfora RJ45 CAT 6 Socket white flush-mount

MPN
EPH4770121D
EAN-13
3606486875766
Order Code
06-5725
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £14.78 £12.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 221 in stock

Schneider Electric's Asfora RJ45 box is part of the EPH4770121D switch product range and comes in white (RAL 9003). This unit provides reliable connectivity and is designed for integration into home or office network systems. It is suitable for use in residential and commercial wiring installations.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, RJ45 cat 6e UTP 1-fold ICD UP, white, Asfora, EPH4770121D
Nominal Voltage 250V AC
Switch type function RJ45 box
Type series Asfora

Reviews

Be the first to submit a review

Trustpilot