Schneider Electric EPH3470321D Asfora TV/SAT socket white IP20 flush-mount

MPN
EPH3470321D
EAN-13
3606486875735
Order Code
06-5715
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £11.36 £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Schneider Electric TV/SAT non-terminated socket, part of the Asfora switch product range, is designed for reliable television and satellite connections. Its white finish, RAL 9003, complements modern interiors while ensuring high-performance signal transmission. Ideal for residential installations, this socket is easy to integrate into existing electrical frameworks.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, TV-SAT gateway socket 8dB UP, white, Asfora, EPH3470321D
Nominal Voltage 250V AC
Switch type function TV/SAT non-terminated socket
Type series Asfora

Reviews

Be the first to submit a review

Trustpilot