Schneider Electric EPH3470121D Asfora TV/SAT end socket white eco-friendly

MPN
EPH3470121D
EAN-13
3606486875704
Order Code
06-5713
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £11.36 £9.66
10+ £9.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

Schneider Electric's Asfora TV/SAT terminated socket, part of the EPH3470121D switch product range, is a high-quality component designed for reliable signal termination. Featuring a sleek white finish (RAL 9003), it integrates seamlessly into modern interiors. Ideal for homes and commercial spaces, this socket provides an efficient solution for connecting TV and satellite signals.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, TV-SAT end socket 1dB IEC+F UP, white, Asfora, EPH3470121D
Nominal Voltage 250V AC
Switch type function TV/SAT terminated socket
Type series Asfora

Reviews

Be the first to submit a review

Trustpilot