Schneider Electric EPH3300721D Asfora TV/radio Socket white IP20 flush-mounted

MPN
EPH3300721D
EAN-13
3606486875698
Order Code
06-5711
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £8.50 £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Schneider Electric's Asfora TV/radio terminated socket, model EPH3300721D, is finished in RAL 9003 white. This product from the Switch product range provides reliable termination for television and radio signals. It is suitable for residential and commercial installations where clean audio-visual connections are required.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, TV-R end socket 1dB IEC + socket UP, white, Asfora, EPH3300721D
Nominal Voltage 250V AC
Switch type function TV/radio terminated socket
Type series Asfora

Reviews

Be the first to submit a review

Trustpilot