Schneider Electric EPH3270321D Asfora TV socket white IEC 9.52 mm plug

MPN
EPH3270321D
EAN-13
3606486875728
Order Code
06-5709
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £9.07 £7.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The Schneider Electric TV non-terminated socket Asfora White (RAL 9003) EPH3270321D is a robust and reliable component for home networking. It features a sleek, white design that complements the Asfora switch product range. Ideal for residential use, it provides a seamless connection point for televisions.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, TV through-wall socket 8dB UP, white, Asfora, EPH3270321D
Nominal Voltage 250V AC
Switch type function TV non-terminated socket
Type series Asfora

Reviews

Be the first to submit a review

Trustpilot