Schneider Electric EPH3170121D Asfora socket 16A white with lid IP20

MPN
EPH3170121D
EAN-13
3606486875681
Order Code
06-5707
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Schneider Electric socket (+ lid) from the Asfora range, model EPH3170121D, features a sleek white finish in RAL 9003. Designed for residential and commercial environments, it provides a secure power outlet solution with a protective lid. This socket is ideal for maintaining electrical safety and aesthetics in various settings.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, socket 16A with hinged lid UP, white, Asfora, EPH3170121D
Nominal Current 16A
Nominal Voltage 250V AC
Switch type function Socket (+ lid)
Switching Capacity 3680W
Type series Asfora
VDE standard 0620-1

Reviews

Be the first to submit a review

Trustpilot