Schneider Electric EPH1370521D Asfora white shutter Switch 10 AX no frame

MPN
EPH1370521D
EAN-13
3606486875582
Order Code
06-5697
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 421 in stock

Schneider Electric manufactures the Asfora shutter switch, model EPH1370521D, in a sleek white RAL 9003 finish. This switch is part of the Schneider Electric EPH1370521D switch product range, offering reliability and style for home or office environments. It is typically used for controlling window shutters or blinds efficiently.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, Shutter switch UP, white, Asfora, EPH1370521D
Nominal Current 10A
Nominal Voltage 250V AC
Switch type function Shutter switch
Switching Capacity 2300W
Temperature Range -5 °C to 40°C
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot