Schneider Electric EPH1170121D Asfora two gang 10AX Switch white RAL9003

MPN
EPH1170121D
EAN-13
3606486875629
Order Code
06-5693
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £5.88 £5.00
10+ £4.67
50+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

The Schneider Electric Asfora two-gang switch, EPH1170121D, is designed in a sleek white finish (RAL 9003) and belongs to the Asfora switch product range. It is ideal for residential and commercial settings, providing reliable control of lighting. The switch's durable design ensures long-lasting performance in high-use areas.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, double switches UP, white, Asfora, EPH1170121D
Nominal Current 10A
Nominal Voltage 250V AC
Switch type function Two gang switch
Switching Capacity 2300W
Temperature Range -5 °C to 40°C
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot