Schneider Electric EPH0870121D Asfora bell Switch white 10 AX flush mount

MPN
EPH0870121D
EAN-13
3606486875605
Order Code
06-5691
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Schneider Electric Asfora Bell symbol switch EPH0870121D, with an RAL 9003 white finish, is a single-piece switch designed for residential use. It is part of the Asfora switch product range, known for its sleek and modern aesthetic, suitable for various home interior designs. Typical applications of this switch include controlling doorbells or signalling systems within a household setting.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, button bell symbol UP, white, Asfora, EPH0870121D
Nominal Current 10A
Nominal Voltage 250V AC
Switch type function "Bell" symbol switch
Switching Capacity 2300W
Temperature Range -5 °C to 40°C
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot